Maxim Integrated Ds1306E+ Timer IC Real Time Clock Tube Clock Timing Ic

MPN
DS1306E+
EAN-13
2050009610661
Order Code
16-9041
Country of Origin
USA

Discontinued


Maxim Integrated DS1306E+ is a real time clock IC designed for accuracy and reliability in timekeeping applications. This device operates with a wide voltage range and supports SPI serial interface, allowing seamless integration with various microcontroller architectures. It includes a battery-backup feature to maintain timekeeping capabilities during main power interruptions, making it suitable for use in systems where continuous operation is critical. Typical applications include industrial control systems, consumer electronics, and time-stamping equipment. The DS1306E+ ensures precision through its temperature-compensated quartz crystal oscillator, which is a significant attribute for maintaining accurate time in fluctuating environments.
Type Timer IC t- real time clock
Clock IC Type Real Time
Supply Voltage 5.5V
Package Style SMD
Operating Temperature 70°C
Mounting Type PCB mount
Supply Voltage (analogue) (min.) 2V

Trustpilot