Maxim Integrated Ds1305En+ Timer IC Rtc Tube Clock Timing Ics Real Time Clocks

MPN
DS1305EN+
EAN-13
2050009606725
Order Code
16-9040
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maxim Integrated DS1305EN+ is a real-time clock integrated circuit distinguished by its precision and reliability. This device provides timekeeping functions with features such as battery-backup capability, SPI interface, and two programmable time-of-day alarms, which are critical for maintaining accurate time in the absence of an external power source. Its compact design and low power consumption make it well-suited for a variety of engineering applications, including tube clock systems, embedded systems, and portable devices that require precise timekeeping and scheduling functionalities. Utilising the DS1305EN+ in such applications ensures consistent performance and enhanced system efficiency.
Type Timer IC t- real time clock
Clock IC Type Real Time
Supply Voltage 5.5V
Package Style SMD
Operating Temperature 85°C
Mounting Type PCB mount
Operating temperature (min.) -40°C
Supply Voltage (analogue) (min.) 2V

Reviews

Be the first to submit a review

Trustpilot