Maxim Integrated Ds1305E+ Timer IC Real Time Clock Tube Clock Timing Ics.

MPN
DS1305E+
EAN-13
2050009606718
Order Code
16-9039
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.48
10+ £10.53
100+ £10.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Maxim Integrated DS1305E+ is a real time clock designed for precision timekeeping in electronic systems. This integrated circuit offers a dual interface with both SPI and 3-wire serial connections, allowing flexibility in communication protocols. It features an integrated battery-backup switchover circuitry, ensuring continuous timekeeping even during power outages. Additionally, its low power consumption makes it suitable for a broad range of applications including portable devices, industrial timers, and consumer electronics. The DS1305E+ is engineered to operate reliably across a wide temperature range, making it an ideal choice for systems requiring accurate timing in varying environmental conditions.
Type Timer IC t- real time clock
Clock IC Type Real Time
Supply Voltage 5.5V
Package Style SMD
Operating Temperature 70°C
Mounting Type PCB mount
Supply Voltage (analogue) (min.) 2V

Reviews

Be the first to submit a review

Trustpilot