Maxim Integrated Ds12887+ Timer IC Clock Timing Ics Tube Real Time Clock

MPN
DS12887+
EAN-13
2050009605285
Order Code
16-9036
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Maxim Integrated DS12887+ is a real-time clock integrated circuit designed for maintaining accurate time and date operations in various electronic systems. Featuring a fully compatible DS12887 RTC embodiment, it includes an integrated oscillator and a 32.768 kHz crystal for precision timekeeping. The device retains time and date information using a built-in lithium energy source, ensuring consistent performance even when main power is absent. Commonly employed in personal computers, industrial systems, and consumer electronics, the DS12887+ supports binary-coded decimal (BCD) format and provides century byte functionality for extended time tracking. Its tube package aids in straightforward integration into a broad array of timing applications requiring reliable real-time clock functionality.
Type Timer IC t- real time clock
Clock IC Type Real Time
Supply Voltage 5.5V
Package Style SO-8
Operating Temperature 70
Mounting Type Through-hole mounting
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot