Maxim Integrated DS1232+ Power monitoring PMIC Through-hole mount Tube

MPN
DS1232+
EAN-13
2050009620462
Order Code
16-9035
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maxim Integrated DS1232+ is a power monitoring PMIC, also known as 2994971, designed for through-hole mounting. This component offers precise voltage monitoring and reset functionality tailored for various microprocessor applications. It can detect at least three different voltage faults and automatically initiates a reset to maintain system stability. Engineering applications for the DS1232+ include safeguarding against brownouts, ensuring proper system initialisation, and preventing data corruption in embedded systems like industrial automation equipment and consumer electronics. This device is ideal for engineers seeking reliable power supervision with well-defined electrical parameters and robust operational characteristics.
Type PMIC - power monitoring
Wavelength N/A
Operating Voltage 5.5V
Outputs 1
Switching Frequency N/A
Maximum Operating Temperature 70°C
Mounting Type Through-hole mounting
Product Type PMIC - power monitoring
Supply Voltage (analogue) (min.) 4.5V

Reviews

Be the first to submit a review

Trustpilot