Maxim DS18S20+ Temperature Sensor Single Unit Precise Digital Output

Image Representative of Range

Maxim DS18S20+ Temperature Sensor Single Unit Precise Digital Output

MPN
DS18S20+
EAN-13
2050009609931
Order Code
09-8665
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Maxim Integrated DS18S20+ is a compact digital temperature sensor known for its high precision. It features simple one-wire communication, making it ideal for use in consumer electronics and industrial automation. Typical applications include temperature monitoring and control in HVAC systems and computer peripherals.
Type Temperature sensor
Temperature Range -55°C
Mounting Type Through-hole mounting
Manuf. code MAX
Maximum Operating Temperature 125°C
Packaging Type Bulk
Series DS18S20
Supply Voltage (analogue) (min.) 3V
Voltage Range 5.5V

Reviews

Be the first to submit a review

Trustpilot