MAX PRODUCTS MAX505H280 Universal Tool Box Empty 555x306x428mm 1piece

MPN
MAX505H280
Brand
MAX PRODUCTS
EAN-13
4002138693334
Order Code
09-8639
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £106.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The MAX PRODUCTS MAX505H280 tool box, manufactured by Max Products, is a universal empty tool box measuring 555 x 306 x 428 mm. Its durable construction is ideal for storing and organising various tools and equipment. This versatile tool box is commonly used by professionals in workshops and garages.
Type Tool box (empty)
Height 306mm
Length 428mm
Width 555mm
Colour Black
Material Plastic
Car phone holder features Waterproof
Dim (W x H x D) 555 x 306 x 428 mm
Factory colour Black
Inside height 280mm
Inside Width 500mm
Internal depth 350mm
Range of uses Universal
Weight 5.1kg

Reviews

Be the first to submit a review

Trustpilot