MAX PRODUCTS Max300 Universal Toolbox 336x300x148mm IP67 Durable Secure

MPN
Max300
Brand
MAX PRODUCTS
EAN-13
4002138692603
Order Code
09-8622
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £43.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The MAX PRODUCTS Max300 Universal Tool box is an empty, durable container measuring 336 x 300 x 148 mm. It is ideal for organising and storing a variety of tools, making it perfect for professionals and DIY enthusiasts. With its sturdy construction, it supports efficient transport and management of essential items.
Type Tool box (empty)
Height 148mm
Length 336mm
Width 300mm
Colour Black
Dim (L x W x H) 336 x 300 x 148 mm
Factory colour Black
Inside height 132mm
Inside Width 300mm
Internal depth 225mm
Range of uses Universal
Weight 1750g

Reviews

Be the first to submit a review

Trustpilot