Max Hauri AG 126730 Cable box White 400x155x135mm 1 pc Office Cable Bundling

MPN
126730
Brand
Max Hauri AG
EAN-13
7610896001260
Order Code
16-9033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £28.53 £24.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Max Hauri AG 126730 is a robust cable management solution designed for the efficient organisation of cables in office environments. With dimensions of 400 x 155 x 135 mm, this cable box provides ample space for bundling an array of cables, ensuring a tidy and hazard-free workspace. Manufactured in a clean white finish, the unit seamlessly integrates into various office décors while maintaining functionality. Its durable construction makes it suitable for applications requiring reliable cable management in IT departments, server rooms, and office settings. This product, also referred to by alternative description 1894245 - Max Hauri AG 126730, ensures cables are securely housed, reducing the risk of damage and improving overall workplace safety.
Type Cable box
Enclosure Length 400mm
Enclosure Height 135mm
Colour White
Content 1
Dimensions (L x W x H) 400 x 155 x 135 mm
Width 155mm

Reviews

Be the first to submit a review

Trustpilot