Max Hauri 167090 Travel Adapter EU to Swiss Child-Safe Temporary Use

MPN
167090
Brand
Max Hauri AG
EAN-13
7618403069352
Order Code
09-8611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Max Hauri 167090 travel adapter is a compact device ideal for travellers needing to connect various electronic devices abroad. This travel mains adapter ensures compatibility with international socket types, making it a versatile choice for efficient power connectivity. Suitable for use in multiple countries, it simplifies charging needs for gadgets like phones and laptops.
Type Travel adapter
Colour Black
Current Rating 10A
Mains Plug Type Travel adapter
Country Europe
Dimensions (L x W x H) 80 x 45 x 45 mm
Height 45mm
Length 80mm
Voltage Rating 250V
Width 45mm

Reviews

Be the first to submit a review

Trustpilot