Max Hauri 164658 Self-Adhesive Cable Clips Transparent 18 Pack 8mm Max

MPN
164658
Brand
Max Hauri AG
EAN-13
7618403053641
Order Code
09-8606
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Max Hauri 164658 Clip is a self-adhesive cable mount suitable for securing cables with a maximum diameter of 8 mm. This transparent adhesive cable fastener, available in a pack of 18 pieces, is ideal for organising and managing cables in homes and offices. The durable adhesive ensures a strong hold, making it perfect for everyday cable management tasks.
Type Clip
Colour Transparent
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Fastening method Self-adhesive
Height 10mm
Length 30mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot