Max Hauri 139711 Cable Clip Set for Organising 1 Set

Order Code:

09-8598

Brand: Max Hauri AG MPN: 139711 EAN-13: 7618403020186

Discontinued


The Max Hauri 139711 cable clip set features self-adhesive cable mounts for easy organisation. Ideal for securing cables in a tidy manner, this set includes adhesive cable fasteners. It is commonly used for managing cable clutter in homes and offices.
Type Cable Clips
Material Polypropylene
Length (nail) 25mm
Mounting Ø (max.) 10mm
Mounting Ø (min.) 7mm

Trustpilot