Max Hauri 136352 Fasteners Metal 41 x 41 x 8 mm 1 piece

MPN
136352
Brand
Max Hauri AG
EAN-13
7610896962578
Order Code
09-8589
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Max Hauri 136352 fasteners are metal components measuring 41 x 41 x 8 mm, designed for secure installation. These fasteners are suitable for use with conduit and cable ducts, ensuring flush mounting for a neat appearance. Ideal for organising wiring and cable covers, they provide a reliable solution for electrical installations.
Type Fastener
Colour Metal
Length 41mm
Material Metal
Internal Diameter n/a
Diameter (L x W x H) 41 x 41 x 8 mm
Height 8mm
Width 41mm

Reviews

Be the first to submit a review

Trustpilot