Max Hauri 135810 Fixed Adapter Converts German to Swiss Typ23 Plug

MPN
135810
Brand
Max Hauri AG
EAN-13
7610896960123
Order Code
09-8588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Max Hauri 135810 fixed adapter piece is a travel mains adapter designed for international power compatibility. This travel adapter is ideal for converting plugs for travellers in need of a reliable power connection. Max Hauri ensures a single-piece construction for ease of use and durability.
Type Fixed adapter piece
Colour White
Current Rating 16A
Mains Plug Type Travel adapter
Dimensions (L x W x H) 45 x 45 x 70 mm
Height 70mm
Length 45mm
Width 45mm

Reviews

Be the first to submit a review

Trustpilot