Max Hauri 135544 Cable Clip Set 1 Set Organise Cables Efficiently

MPN
135544
Brand
Max Hauri AG
EAN-13
7610896959141
Order Code
09-8585
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Max Hauri's cable clip set 135544 includes a self-adhesive cable mount and cable ties. This adhesive cable fastener is designed for organising and securing cables efficiently. It is typically used in home or office settings to keep cables tidy and prevent clutter.
Type Cable Clips
Material Polypropylene
Length (nail) 30mm
Mounting Ø (max.) 14mm
Mounting Ø (min.) 10mm

Reviews

Be the first to submit a review

Trustpilot