Max Hauri 132677 Heatshrink Black 4.8mm 9.5mm 5m Durable Sleeve

MPN
132677
Brand
Max Hauri AG
EAN-13
7610896022173
Order Code
09-8580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Max Hauri's 132677 heat shrink tubing is black, with a diameter range of 4.8 mm to 9.5 mm, and is supplied in a 5 m length. This versatile product provides reliable insulation and protection for electrical connections. Ideal for use in automotive, industrial, and electronics applications, it ensures robust performance and longevity.
Type Heat Shrink
Length 5m
Colour Black
Nominal diameter (post-shrinkage) 9.5mm
Nominal inside diameter (pre-shrinkage) 4.8mm

Reviews

Be the first to submit a review

Trustpilot