Max Hauri 126731 Cable box White LxWxH 235x115x120 mm 1 pc For office use

MPN
126731
Brand
Max Hauri AG
EAN-13
7610896001284
Order Code
16-9034
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Max Hauri AG AG 126731 cable box, also referred to as 1894246, is designed to efficiently manage cable clutter in office environments. This cable box comes in white and measures 235 mm in length, 115 mm in width, and 120 mm in height, offering ample space to conceal cables and power strips for a tidy workspace. Constructed from durable materials, the box ensures safety and protection for cables. It is particularly suitable for engineering settings where equipment connectivity is frequent, serving to minimise hazards associated with tangled cables and improve overall organisation. The unit can be integrated as part of office furniture to maintain a neat and professional appearance in technical environments.
Type Cable box
Enclosure Length 235mm
Enclosure Height 120mm
Colour White
Content 1
Dimensions (L x W x H) 235 x 115 x 120 mm
Width 115mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot