Maun 3018-200 Sprue Cutter 200mm - Spring Return

MPN
3018-200
Brand
Maun
EAN-13
5018695900128
Order Code
84-9916
Country of Origin
United Kingdom

Discontinued


This sprue cutter from Maun is a large cutter with toggle joint for greater leverage used to remove the 'sprue' on moulded items. The head is made from two pieces of solid hardened steel, while the handles have PVC sleeves and a return spring. The maximum opening of the jaws can be adjusted by means of a hex screw.


  • Cutting capacities: hard wire: 2.5mm; soft wire (copper, aluminium and gold): 4.5mm
  • Spring return
  • Weight: 0.375kg
  • Manufacturer's part 3018-200
Type Wire cutter
Length 200mm
For Use With General duty
Material Steel
Weight 0.375kg

Trustpilot