Maun 1701-030 Carbon Steel Straight Edge 76cm (30in)

Image Representative of Range

Maun 1701-030 Carbon Steel Straight Edge 76cm (30in)

MPN
1701-030
Brand
Maun
EAN-13
5018695900050
Order Code
84-9882
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £53.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This 76cm carbon steel straight edge from Maun can be used for a number of tasks, including cutting photos and posters, drawing, scribing or checking surfaces for straightness. The straight edge is for accurate marking out with a carpenters pencil or metal scriber, making it ideal also for engineers, plasterers, builders and decorators. Accuracy is 0.01% of the length of the straight edge.


  • Ideal for the workshop
  • Size. 750 x 38mm
  • Weight: 0.97kg
  • Manufacturer's part 1701/030
Type Straight egde
Length 760mm
Material Carbon steel
Size 750 x 38mm

Reviews

Be the first to submit a review

Trustpilot