Maun 1701-018 Carbon Steel Straight Edge 45cm (18in)

MPN
1701-018
Brand
Maun
EAN-13
5018695900036
Order Code
84-9878
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This 45cm carbon steel straight edge from Maun can be used for a number of tasks, including cutting photos and posters, drawing, scribing or checking surfaces for straightness. The straight edge is for accurate marking out with a carpenters pencil or metal scriber, making it ideal also for engineers, plasterers, builders and decorators. Accuracy is 0.01% of the length of the straight edge.


  • Ideal for the workshop
  • Size. 450 x 38mm
  • Weight: 0.62kg
  • Manufacturer's part 1701-018
Type Straight egde
Length 450mm
Material Carbon steel
Size 450 x 38mm

Reviews

Be the first to submit a review

Trustpilot