Maul 8205902 MAULintro LED Clip Lamp 11W White for Workshops & Hobbies

MPN
8205902
Brand
Maul
EAN-13
4002390082471
Order Code
09-8559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £148.32 £126.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Maul MAULintro 8205902 is an LED clip lamp designed to provide efficient illumination with an 11 W power rating. It features a sturdy clamp that attaches securely to desks, making it ideal for workspaces and reading areas. Its sleek white design complements various interior styles while offering practical lighting solutions.
Type LED clip lamp
Colour Cool white
Colour temperature (Kelvin) 6500K
Dim (L x W x H) 440 x 335 x 515 mm
Energy Consumption 11 kWh/1000h
Energy efficiency rating E (A - G)
Factory colour White
Feed length 1.7m
Height 515mm
Length 440mm
Light bulb included Yes
Light features Dimmable
Material Metal
Number of bulbs 72
Operating Voltage 230V
Power 11W
Rack size 483 mm (19")
Total luminous flux 1449lm
Weight 2861g
Width 335mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot