Maul 8205302 MAUL craft LED Clip Lamp Robust Metal Arm Adjustable Head

MPN
8205302
Brand
Maul
EAN-13
4002390076265
Order Code
09-8557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £179.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Maul craft 8205302 LED clip lamp features a versatile white clip design for easy attachment to various surfaces. This LED lamp provides energy-efficient lighting suitable for desks, workstations, or reading areas. Ideal for enhancing visibility in compact spaces, it combines practicality with modern style.
Type LED clip lamp
Colour Daylight white
Colour temperature (Kelvin) 6500K
Dim (W x H) 44 cm x 76 cm
Energy Consumption 14 kWh/1000h
Energy efficiency rating E (A - G)
Factory colour White
Height 76cm
Light bulb included Yes
Material Metal
Misc Attribute Rectangular
Number of bulbs 90
Operating Voltage 230V
Protection Class II
Rack size 483 mm (19")
Rotation range (max.) 360°
Swivel range (max.) 110°
Total luminous flux 970lm
Weight 3.03kg
Width 44cm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot