Maul 7275290 Eco Md Pocket Calculator Black 10 Digit Solar 72X147X13mm

MPN
7275290
Brand
Maul
EAN-13
4002390092852
Order Code
16-9030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £8.29 £7.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Maul 7275290 Eco MD Pocket Calculator is a compact calculating device designed for efficiency and portability. With dimensions of 72 x 147 x 13 mm, this black calculator offers a 10-digit display, making it well-suited for precise numerical computations. It features reliable solar power, ensuring continuous operation in well-lit environments without the need for battery replacements. This calculator is ideal for engineers requiring basic arithmetic and statistical calculations in fieldwork or remote locations where accessibility to power sources is limited. The durable design and straightforward functionality make it a practical tool for professionals in technical industries.
Type Desktop
Colour Black
Depth 13mm
Digits 10 digits
Display (digits) 10
Display Type LCD
Height 147mm
Power Source Solar Powered
Weight 72g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot