Maul 7275090 Eco Md 1 Pocket Calculator Black 10 Digit Solar Powered 76X120X13

MPN
7275090
Brand
Maul
EAN-13
4002390092739
Order Code
16-9029
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Maul 7275090 Eco MD 1 is a pocket calculator designed for efficient and reliable numerical computations. This calculator features a 10-digit display and utilises both solar power, which enhances its operational lifespan without the need for frequent battery replacements, and a compact form factor with dimensions of 76 x 120 x 13 mm. The black casing adds to its robust design, making it suitable for field engineers who require a portable and durable tool for on-site calculations. Often utilised in engineering environments where quick financial or technical estimations are necessary, the calculator's lightweight and efficient power management make it an ideal choice for professionals who require computation capability as part of their standard toolkit.
Type Desktop
Colour Black
Depth 13mm
Digits 10 digits
Display (digits) 10
Display Type LCD
Height 120mm
Power Source Solar Powered
Weight 64g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot