Maul 7275084 Eco Md 1 Pocket Calculator Grey 10 Digit Solar 76X120X13 mm

MPN
7275084
Brand
Maul
EAN-13
4002390092821
Order Code
16-9028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £6.51 £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Maul 7275084 is a Maul ECO MD 1 pocket calculator, an efficient device designed with a grey finish. This calculator features a 10-digit display and is powered by solar energy, making it a reliable tool for fieldwork and environmentally-conscious users. With dimensions of 76mm by 120mm by 13mm, the compact size ensures portability, fitting comfortably into pockets or small compartments. Engineers may find this calculator particularly useful for quick calculations on site, design verification, and data logging where immediate numerical analysis is required. Its solar-powered operation reduces dependency on batteries, aligning with sustainable practices in engineering environments.
Type Desktop
Colour Grey
Depth 13mm
Digits 10 digits
Display (digits) 10
Display Type LCD
Height 120mm
Power Source Solar Powered
Weight 64g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot