Maul 7275034 Eco Md 1 Pocket Calculator Light Blue 10 Digit Solar Powered

MPN
7275034
Brand
Maul
EAN-13
4002390092791
Order Code
16-9027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Maul 7275034 is a pocket calculator designed with practicality and sustainability in mind. This Maul ECO MD 1 model features a light blue casing and a 10-digit display, making it an ideal tool for complex numeric operations. Measuring 76 x 120 x 13 mm, this compact calculator is powered by solar energy, eliminating the need for batteries and underscoring its environmentally friendly attributes. Its portable design and ease of use make it suitable for applications in engineering fields where quick, reliable arithmetic calculations are necessary, such as preliminary site assessments or in-field measurements. This calculator is engineered to provide consistent performance in various lighting conditions, promoting efficiency and convenience in professional settings.
Type Desktop
Colour Blue
Depth 13mm
Digits 10 digits
Display (digits) 10
Display Type LCD
Height 120mm
Power Source Solar Powered
Weight 64g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot