Maul 7275002 Eco Md 1 Pocket Calculator Black Display 10 Digits Solar Powered

MPN
7275002
Brand
Maul
EAN-13
4002390092760
Order Code
16-9026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Maul 7275002 is a sophisticated pocket calculator designed with practicality and efficiency in mind, featuring a 10-digit display. This device relies on solar power, making it an environmentally friendly option for engineers seeking sustainable office solutions. With compact dimensions of 76 x 120 x 13 mm, it is ideally suited for on-the-go calculations that often arise in the field of engineering, such as quick arithmetic assessments and unit conversions. Its robust construction and portable design ensure reliability in various work environments, from construction sites to design labs. The calculator's precision and ease of use make it an indispensable tool for professionals who require accurate computations in a compact form factor.
Type Desktop
Colour Black
Depth 13mm
Digits 10 digits
Display (digits) 10
Display Type LCD
Height 120mm
Power Source Solar Powered
Weight 64g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot