Maul 7268990 Eco Desk Calculator 12 Digit Black Solar Powered 155X210X33mm

MPN
7268990
Brand
Maul
EAN-13
4002390092524
Order Code
16-9023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £12.70 £11.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Maul 7268990 is a precision-engineered desk calculator designed with sustainability and functionality in mind. This Maul ECO 950 calculator features a 12-digit display, providing clarity and efficiency for complex calculations. It is solar-powered, making it both environmentally friendly and reliable for long-term use. The calculator's dimensions measure 155 mm in width, 210 mm in height, and 33 mm in depth, offering a compact form factor suitable for professional settings. This device is ideal for engineering applications such as numerical problem-solving, statistical data analysis, and complex calculations common in fields of civil, mechanical, and electrical engineering.
Type Desktop
Colour Black
Depth 33mm
Digits 12 digits
Display (digits) 12
Display Type LCD
Height 210mm
Power Source Solar Powered
Weight 246g
Width 155mm

Reviews

Be the first to submit a review

Trustpilot