Maul 7268890 Eco 850 Pocket Calculator Black Solar Powered 12 Digit Display

MPN
7268890
Brand
Maul
EAN-13
4002390091244
Order Code
16-9022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £11.44 £10.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Maul 7268890 is a sophisticated device engineered to deliver precision and reliability in calculating tasks. As a compact, solar-powered pocket calculator, the Maul ECO 850 features a durable black casing and a 12-digit display, ensuring excellent visibility and ease of use in various lighting conditions. With dimensions of 126 mm in width, 174 mm in height, and 35 mm in depth, this calculator is well-suited for professionals in fields such as engineering, finance, and education, where accurate numerical computation is vital. Its design supports sustainable energy usage, making it an ideal tool for engineers who require a portable and environmentally conscious solution for on-the-go calculations.
Type Desktop
Colour Black
Depth 35mm
Digits 12 digits
Display (digits) 12
Display Type LCD
Height 174mm
Power Source Solar Powered
Weight 0.200
Width 126mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot