Maul 7268690 Eco Pocket Calculator Black 12 Digit Solar Powered 104X146X33mm

MPN
7268690
Brand
Maul
EAN-13
4002390091213
Order Code
16-9021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Maul 7268690 is a sophisticated calculator model designed for eco-conscious, precise calculations, known as the Maul ECO 650. This pocket calculator is engineered with a 12-digit display, enabling users to perform calculations with ample numerical space, making it suitable for intricate mathematical applications. It is specifically designed to operate efficiently using solar power, ensuring a sustainable energy source without reliance on batteries, hence suitable for engineers and professionals who require portability and environmental consideration in their tools. With dimensions of 104 x 146 x 33 millimetres, it is compact yet durable, fitting conveniently into pockets or small compartments, thus ideal for engineering fields where on-the-go calculations are essential, such as civil engineering on-site measurements or electrical engineering circuit analysis. The combination of advanced functionality and eco-efficiency makes it a practical choice for technical professionals prioritising sustainability and reliability in their calculating devices.
Type Desktop
Colour Black
Depth 33mm
Digits 12 digits
Display (digits) 12
Display Type LCD
Height 146mm
Power Source Solar Powered
Weight 0.114
Width 104mm

Reviews

Be the first to submit a review

Trustpilot