Maul 7268290 Eco Pocket Calculator Black 8 Digit Display Solar Powered 60X98X1

MPN
7268290
Brand
Maul
EAN-13
4002390091183
Order Code
16-9020
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £6.37 £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Maul's 7268290 Eco Pocket Calculator is a compact, efficient tool designed for basic arithmetic tasks, featuring an 8-digit display. This solar-powered calculator measures 60 x 98 x 12 mm, making it ideal for portability in various technical environments where space and energy efficiency are paramount. Its lightweight and slim profile support easy integration into everyday usage for engineers and technicians who require quick, on-the-go calculations. The device's eco-friendly solar technology ensures prolonged operational sustainability, reducing the dependency on conventional battery power.
Type Desktop
Colour Black
Depth 12mm
Digits 8 digits
Display (digits) 8
Display Type LCD
Height 98mm
Power Source Solar Powered
Weight 0.037
Width 60mm

Reviews

Be the first to submit a review

Trustpilot