Maul 7267002 MXL 12 Desk Calculator White 12 Digit Battery & Solar Powered

MPN
7267002
Brand
Maul
EAN-13
4002390091336
Order Code
16-9019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £8.70 £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Maul 7267002 is a precision-engineered desk calculator that boasts both battery and solar power functionality, ensuring reliable performance under varying lighting conditions. Designed with the engineer and professional in mind, this calculator features a clear 12-digit white display, accommodating complex calculations and large figures necessary in technical fields. Its dimensions, measuring 155 mm in width, 205 mm in height, and 35 mm in depth, provide a compact yet robust tool suitable for use in office environments and laboratory settings where space efficiency and portability are beneficial. The Maul MXL 12 is ideal for precise data entry and computation tasks frequently encountered in engineering project management, data analysis, and financial calculations.
Type Desktop
Colour White
Depth 35mm
Digits 12 digits
Display (digits) 12
Display Type LCD
Height 205mm
Power Source Dual Power
Weight 204g
Width 155mm

Reviews

Be the first to submit a review

Trustpilot