Maul 7265490 Mc 10 Desk Calculator Black 10 Digit Solar Battery 137X31X103mm

MPN
7265490
Brand
Maul
EAN-13
4002390085199
Order Code
16-9018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Maul 7265490 is a desk calculator, identified by the model number MC 10, that offers a reliable solution for basic and complex arithmetic tasks. This calculator is characterised by its 10-digit display and features dual power options, utilising both solar energy and battery power to ensure consistent operation under various lighting conditions. With dimensions measuring 137 mm in width, 31 mm in height, and 103 mm in depth, this compact black device is designed to fit comfortably on a workstation without occupying excessive space. It is particularly suitable for use in environments requiring frequent calculations, such as engineering design offices, laboratories, and financial departments, where precision and reliability are vital. Its straightforward functionality and durable construction make it an essential tool for professionals needing quick access to mathematical computations.
Type Desktop
Colour Black
Depth 103mm
Digits 10 digits
Display (digits) 10
Display Type LCD
Height 31mm
Power Source Dual Power
Weight 100g
Width 137mm

Reviews

Be the first to submit a review

Trustpilot