Maul 7265090 Mc 8 Desk Calculator Black 8 Digit Solar Battery Pocket Size

MPN
7265090
Brand
Maul
EAN-13
4002390085182
Order Code
16-9017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 21/12/2026

Maul 7265090 is a desk calculator designed for efficiency and practicality in various professional settings. This compact device features an eight-digit display, allowing for clear and concise numerical calculations. It is powered by both solar and battery energy, ensuring reliability in environments with varying light conditions. The calculator's durable black casing makes it suitable for consistent use in engineering applications where quick and accurate computations are essential. Ideal for environments such as laboratories, offices, and technical workshops, this desk calculator provides the necessary functionality for performing everyday arithmetic tasks with ease.
Type Desktop
Colour Black
Digits 8 digits
Display (digits) 8
Display Type LCD
Power Source Dual Power
Weight 98g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot