Maul 7263584 Eco Mj 555 Desk Calculator Grey 10 Digit Solar 110X154X27mm

MPN
7263584
Brand
Maul
EAN-13
4002390092708
Order Code
16-9016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £7.19 £6.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Maul 7263584 is a precise desk calculator, identified as the Eco MJ 555 model, featuring a grey finish and capable of displaying up to 10 digits. This solar-powered device is designed with environmental consciousness in mind, offering reliability and energy efficiency without the need for frequent battery changes. Its compact dimensions of 110 x 154 x 27 mm make it suitable for both office and field environments, facilitating accurate calculations in engineering settings where space is limited. The calculator is often employed in engineering tasks that require basic arithmetic and percentage calculations, such as budget estimation, material costing, and project management, where simplicity and sustainability are valued.
Type Desktop
Colour Grey
Depth 27mm
Digits 10 digits
Display (digits) 10
Display Type LCD
Height 154mm
Power Source Solar Powered
Weight 103g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot