Maul 7263490 Mj 550 Calculator Desk Black 8 Digits Battery & Solar 155X11mm

MPN
7263490
Brand
Maul
EAN-13
4002390085380
Order Code
16-9015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Maul 7263490, also identified by the manufacturer as the Maul MJ 550, is a desk calculator that is engineered for efficient desktop calculations. It features a crisp black design, showcasing an 8-digit display that operates with dual power options, both battery and solar, ensuring reliability under various lighting conditions. The compact dimensions of 155 mm by 11 mm make it an ideal addition to engineering workstations where space is at a premium. It is particularly useful for basic calculation tasks in laboratories, manufacturing settings, and technical offices, where accuracy and straightforward operation are essential. Its design and functionality support routine arithmetic operations, enabling professionals to perform quick mathematical assessments without the need for more complex computing resources.
Type Desktop
Colour Black
Digits 8 digits
Display (digits) 8
Display Type LCD
Height 11mm
Power Source Dual Power
Weight 107g
Width 155mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot