Maul 7263422 Mj 550 Desk Calculator Pink 8 Digit Solar Battery 155X11mm

MPN
7263422
Brand
Maul
EAN-13
4002390085359
Order Code
16-9014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £6.08 £5.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Maul 7263422 is an efficient desk calculator designed for everyday computational tasks. The Maul MJ 550, distinguished by its pink casing, features an eight-digit display capable of handling basic arithmetic operations suitable for various office environments. This calculator is powered by both a battery and a solar cell, ensuring reliability and longevity even in dimly lit conditions. With dimensions of 155 mm in width and 11 mm in height, the compact form factor allows easy integration into workplace settings, facilitating functions in fields such as finance, education, and engineering where basic calculations are routinely required.
Type Desktop
Colour Pink
Digits 8 digits
Display (digits) 8
Display Type LCD
Height 11mm
Power Source Dual Power
Weight 107g
Width 155mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot