Maul 7263190 Mj 455 Desk Calculator Black 8 Digit Solar Powered 71X112X20mm

MPN
7263190
Brand
Maul
EAN-13
4002390092555
Order Code
16-9013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £5.62 £4.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Maul 7263190 is an ECO MJ 455 desk calculator designed for efficient numerical tasks in both professional and personal settings. This compact device, which measures 71 x 112 x 20 mm, features an 8-digit display and is powered by solar energy, ensuring reliability and minimal environmental impact. The calculator's sleek black design makes it suitable for use in office environments, whilst its solar-powered capability eliminates the need for frequent battery replacements, making it a sustainable choice for engineers who require quick calculations in various applications. Common uses include basic arithmetic operations, budgeting calculations, and cost estimations, supporting engineers in tasks that necessitate rapid, uncomplicated computations without the need for advanced scientific functions.
Type Desktop
Colour Black
Depth 20mm
Digits 8 digits
Display (digits) 8
Display Type LCD
Height 112mm
Power Source Solar Powered
Weight 46g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot