Maul 7263102 Maul Eco Desk Calculator White 8 Digit Solar Powered 71X112X20mm

MPN
7263102
Brand
Maul
EAN-13
4002390092586
Order Code
16-9012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Maul 7263102 is an efficient and environmentally conscious desk calculator designed for everyday calculations. This Maul ECO MJ 455 model features a white body with an eight-digit display, operating solely on solar power to enhance sustainability by eliminating battery waste. With dimensions of 71 mm in width, 112 mm in height, and 20 mm in depth, it is compact yet practical for both personal and professional use. Engineered for precision and reliability, this calculator is ideal for engineering applications that require basic arithmetic operations, such as calculations in civil engineering, project costing, and material estimation. Its portability and ease of use make it a reliable tool for fieldwork and office environments where space and energy efficiency are valued.
Type Desktop
Colour White
Depth 20mm
Digits 8 digits
Display (digits) 8
Display Type LCD
Height 112mm
Power Source Solar Powered
Weight 46g
Width 71mm

Reviews

Be the first to submit a review

Trustpilot