Maul 7263090 Mj 450 Desk Calculator Black 8 Digit Solar Battery 113X72 mm

MPN
7263090
Brand
Maul
EAN-13
4002390085212
Order Code
16-9011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Maul 7263090, also known as the Maul MJ 450 Desk Calculator, is a compact and efficient calculating device designed for both solar and battery operation. This calculator features an 8-digit display, providing sufficient numerical capacity for a variety of arithmetic and basic financial calculations. Its sleek black design, measuring 113 mm in width and 72 mm in height, makes it suitable for desk use in professional settings. Engineers typically utilise this calculator for quick computations during design reviews, laboratory experiments, and when conducting routine numerical analysis. The dual power source ensures reliability and flexibility in diverse working environments where continuous operation is essential.
Type Desktop
Colour Black
Digits 8 digits
Display (digits) 8
Display Type LCD
Height 72mm
Power Source Dual Power
Weight 49g
Width 113mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot