Maul 7263034 Desk Calculator Light Blue 8 Digit Battery & Solar Powered

MPN
7263034
Brand
Maul
EAN-13
4002390085236
Order Code
16-9010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Maul 7263034 is a meticulously engineered desk calculator, offering an intuitive interface and reliable performance through dual power modes. This light blue calculator is designed as part of the Maul MJ 450 series and features an 8-digit display, optimally sized for clear readability, with dimensions of 113 mm width by 72 mm height. It operates efficiently using both battery and solar power, ensuring continuous functionality in a variety of environments. Widely utilised in engineering and technical fields, this calculator supports precise calculations essential for tasks such as statistical analysis, inventory control, and measurement verification. Its compact design allows it to be a practical addition to any workspace, enabling engineers to conduct necessary computations with ease and accuracy.
Type Desktop
Colour Blue
Digits 8 digits
Display (digits) 8
Display Type LCD
Height 72mm
Power Source Dual Power
Weight 49g
Width 113mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot