Maul 7263022 Desk Calculator Pink 8 Digit Battery & Solar 113mm X 72mm Pocket

MPN
7263022
Brand
Maul
EAN-13
4002390085304
Order Code
16-9009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Maul 7263022 Desk Calculator is an efficient, compact device designed for portability and functionality, featuring an 8-digit display and dimensions of 113 mm by 72 mm. This calculator is both battery and solar-powered, ensuring reliability in various lighting conditions. The pink-coloured casing provides a unique aesthetic, making it easily identifiable among standard office tools. Its compact size makes it suitable for professionals in fields such as engineering and architecture, where quick calculations are often required on-site or during travel. The dual power supply enhances its suitability for situations where consistent battery power cannot be guaranteed.
Type Desktop
Colour Pink
Digits 8 digits
Display (digits) 8
Display Type LCD
Height 72mm
Power Source Dual Power
Weight 49g
Width 113mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot