Maul 7261490 Pocket Calculator 12 Digit Display Black Battery Solar Powered

MPN
7261490
Brand
Maul
EAN-13
4002390085175
Order Code
16-9007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Maul 7261490 is a precision-engineered pocket calculator that offers enhanced functionality for professional and technical environments. This compact device features a 12-digit display which allows for complex calculations, suitable for tasks requiring high numerical accuracy. Utilising a dual power system, it operates on both battery and solar power, ensuring reliability and extended usage in various conditions. This model is particularly useful in fields such as engineering, accounting, and finance, where precise computation is essential. Its durable black design makes it a dependable tool for fieldwork, with an intuitive interface that meets the needs of professionals who require quick and accurate calculations on the go.
Type Desktop
Colour Black
Digits 12 digits
Display (digits) 12
Display Type LCD
Power Source Dual Power
Weight 46g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot