Maul 6432002 MAULprimo Whiteboard 110cmx80cm White Plastic-coated incl. tray

MPN
6432002
Brand
Maul
EAN-13
4002390093873
Order Code
16-9001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

Maul 6432002 is the manufacturer's part number for the Whiteboard MAULprimo, which is a versatile accessory designed to meet various presentation and planning needs. This whiteboard measures 110 cm in width by 80 cm in height and features a durable white plastic-coated surface that is suitable for both portrait and landscape orientations. Engineers and professionals may utilise this whiteboard in office environments, conference rooms, and educational settings to facilitate project planning, collaborative brainstorming sessions, or instructional activities. Its plastic-coated surface ensures easy dry-erase cleaning and long-term resistance to stains, while the included tray offers a convenient place to store markers and erasers, maintaining an organised workspace. The Maul Whiteboard MAULprimo demonstrates robust design for adaptable and practical application in professional environments.
Type Whiteboard
Length 110cm
Colour White

Reviews

Be the first to submit a review

Trustpilot