Maul 6431402 MAULprimo Whiteboard 60x45cm White Plastic-coated Tray Incl.

MPN
6431402
Brand
Maul
EAN-13
4002390093897
Order Code
16-8999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £13.56 £11.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 11/11/2026

Maul 6431402 is a whiteboard under the MAULprimo series, measuring 60 cm in width by 45 cm in height. The board features a durable white plastic-coated surface, designed to function in both portrait and landscape orientations, offering versatility for various installation settings. It is equipped with a sturdy plastic-coated tray, which enhances usability by providing convenient storage for markers and erasers. This whiteboard is commonly utilised in office environments, educational settings, and engineering meeting rooms where clear, erasable surfaces are essential for effective communication and planning. Its robust construction ensures reliable performance and long-term durability in demanding professional applications.
Type Whiteboard
Length 60cm
Colour White

Reviews

Be the first to submit a review

Trustpilot