Maul 6430802 MAULprimo Whiteboard 30cm x 20cm Plastic-coated Dual-sided Use

MPN
6430802
Brand
Maul
EAN-13
4002390093910
Order Code
16-8997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Maul 6430802 MAULprimo is a compact and versatile whiteboard designed for efficient use in professional and educational settings. With dimensions of 30 cm by 20 cm, this plastic-coated whiteboard is engineered for dual-sided use, offering flexibility to users who need both portrait and landscape orientations for their presentations or instructional activities. The whiteboard's robust construction supports repeated use and easy cleaning, making it suitable for environments where information needs to be frequently updated, such as project planning meetings, classroom settings, or collaborative workspaces. As a product intended for engineering and technical applications, the MAULprimo whiteboard can serve as a tool for sketching complex diagrams, performing calculations, or conducting brainstorming sessions, facilitating clear communication and visual representation of ideas.
Type Whiteboard
Length 30cm
Colour White

Reviews

Be the first to submit a review

Trustpilot