Maul 6248208 Maulpro Spine Bar Folder Aluminium Standard Filing

MPN
6248208
Brand
Maul
EAN-13
4002390084000
Order Code
16-8991
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    507mm 1005mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £18.77 £15.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Maul 6248208 is a high-quality aluminium spine bar folder designed for reliable and versatile filing solutions. This Maulpro version is engineered to handle diverse document management needs, benefiting from its robust aluminium construction that ensures durability and a lightweight profile. The product facilitates efficient document organisation with its straightforward design, allowing for easy insertion and secure holding of paper documents. Typically used in professional and office environments, the spine bar is ideal for architects, engineers, and administrative personnel who require a precise and reliable method to organise technical documentation, presentation materials, and reports. Its standard filing capabilities make it compatible with a wide range of paper sizes and types, enhancing usability across various industries.
Type Multifunction spine bar
Length 43mm
Number of Pieces 1
Colour Silver
Height 29mm
Material Aluminium
Product Type Multifunction spine bar
Width 507mm

Reviews

Be the first to submit a review

Trustpilot