Maul 19200 Cash Box Silver Coated Steel Nickel-Plated Handle Lock Keys

Image Representative of Range

Maul 19200 Cash Box Silver Coated Steel Nickel-Plated Handle Lock Keys

MPN
19200
Brand
Maul
EAN-13
4002390020657
Order Code
12-4535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Maul 19200 cash box is a compact and secure silver box with dimensions of 200 x 90 x 170 mm. It features anti-theft and fireproof qualities, ideal for storing money and valuables securely. Commonly used for safe cash handling and theft protection, it's an essential tool for both personal and business use.
Type Cash box
Height 90mm
Width 200mm
Bank note compartments 1
Coin compartments 6
Colour Silver
Depth 170mm
Dimensions (W x H x D) 200 x 90 x 170 mm
Fireproof No

Reviews

Be the first to submit a review

Trustpilot