Maul 18540 Cash Box Silver 300x90x245mm Steel Cylinder-Lock 2 Keys

Image Representative of Range

Maul 18540 Cash Box Silver 300x90x245mm Steel Cylinder-Lock 2 Keys

MPN
18540
Brand
Maul
EAN-13
4002390020671
Order Code
12-4534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.19 £16.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Maul 18540 cash box is a silver-coloured money storage solution designed with anti-theft protection. It measures 300 x 90 x 245 mm, making it compact yet secure for storing cash and valuables. Ideal for both personal and small business use, this cash box provides peace of mind with its robust construction and theft-resistant features.
Type Cash box
Height 90mm
Width 300mm
Bank note compartments 1
Coin compartments 8
Colour Silver
Depth 245mm
Dimensions (W x H x D) 300 x 90 x 245 mm
Fireproof No

Reviews

Be the first to submit a review

Trustpilot