Maul 18400 Key Cabinet 20 Hooks Grey Lock Securely Finds Your Keys

Image Representative of Range

Maul 18400 Key Cabinet 20 Hooks Grey Lock Securely Finds Your Keys

MPN
18400
Brand
Maul
EAN-13
4002390043823
Order Code
12-4533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Maul key cabinet 18400 is a grey metal storage solution featuring 20 hooks for secure key management. Designed as an anti-theft device, it provides safe keeping for key fobs and key rings. Ideal for both office and personal use, this key holder ensures keys are organised and protected.
Type Key cabinet
Height 200mm
Width 165mm
Colour Grey
Depth 80mm
Dimensions (W x H x D) 165 x 200 x 80 mm
Hooks 20
Weight 886g

Reviews

Be the first to submit a review

Trustpilot